There are no models available for this part yet.
Overview of 5962-89841163A by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-89841163A by Teledyne e2v
Part Data Attributes for 5962-89841163A by Teledyne e2v
5962-89841163A
Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
E2V TECHNOLOGIES PLC
|
Package Description
|
QCCN,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
83.3 MHz
|
JESD-30 Code
|
S-CQCC-N28
|
JESD-609 Code
|
e0
|
Number of Dedicated Inputs
|
11
|
Number of I/O Lines
|
10
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
11 DEDICATED INPUTS, 10 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
10 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535; MIL-STD-883
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Want to compare parts?
-
5962-89841163ATeledyne e2vEE PLD, 10ns, CMOS, CQCC28, CERAMIC, LCC-28VS
-
Alternate Parts for 5962-89841163A
This table gives cross-reference parts and alternative options found for 5962-89841163A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89841163A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALC22V10D-10KMB | EE PLD, 10ns, CMOS, CDFP24, CERAMIC, DFP-24 | Teledyne e2v | 5962-89841163A vs PALC22V10D-10KMB |
PALCE22V10-10KMB | EE PLD, 10ns, CMOS, CDFP24, CERAMIC, DFP-24 | Teledyne e2v | 5962-89841163A vs PALCE22V10-10KMB |
GAL22V10D-10LD/883C | EE PLD, 10ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | 5962-89841163A vs GAL22V10D-10LD/883C |
5962-8984116LA | EE PLD, 10ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | 5962-89841163A vs 5962-8984116LA |
QPC22V10-10/B3A | EE PLD, 10ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 5962-89841163A vs QPC22V10-10/B3A |
ATF750C-10NM/883 | EE PLD, 10ns, 10-Cell, CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | 5962-89841163A vs ATF750C-10NM/883 |
GAL22V10C-10LR/883C | EE PLD, 10ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 5962-89841163A vs GAL22V10C-10LR/883C |
PALCE22V10H-10JI/5 | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | 5962-89841163A vs PALCE22V10H-10JI/5 |
ATF22V10B-10NM/883 | EE PLD, 10ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 5962-89841163A vs ATF22V10B-10NM/883 |
PALCE22V10H-10JC/5 | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | 5962-89841163A vs PALCE22V10H-10JC/5 |