5962-8984110LX vs TIBPAL20R8-10MWB feature comparison

5962-8984110LX Cypress Semiconductor

Buy Now Datasheet

TIBPAL20R8-10MWB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP DFP
Package Description DIP, DFP, FL24,.35
Pin Count 24 24
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 30.3 MHz 50 MHz
JESD-30 Code R-GDIP-T24 R-GDFP-F24
Number of Dedicated Inputs 11 12
Number of I/O Lines 10
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O 12 DEDICATED INPUTS, 0 I/O
Output Function MACROCELL REGISTERED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Programmable Logic Type FLASH PLD OT PLD
Propagation Delay 25 ns 10 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Architecture PAL-TYPE
Length 14.355 mm
Number of Inputs 12
Number of Outputs 8
Number of Product Terms 64
Package Equivalence Code FL24,.35
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2.29 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9.085 mm

Compare 5962-8984110LX with alternatives

Compare TIBPAL20R8-10MWB with alternatives