5962-8984102LA vs 5962-89841023A feature comparison

5962-8984102LA QP Semiconductor

Buy Now

5962-89841023A Cypress Semiconductor

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer QP SEMICONDUCTOR INC CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP QLCC
Package Description DIP, CERAMIC, LCC-28
Pin Count 24 28
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 31.2 MHz 31.2 MHz
JESD-30 Code R-GDIP-T24 S-CQCC-N28
JESD-609 Code e0 e0
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Terminals 24 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 20 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 7 7
Rohs Code No
Architecture PAL-TYPE
Length 11.43 mm
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Package Equivalence Code LCC28,.45SQ
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare 5962-8984102LA with alternatives

Compare 5962-89841023A with alternatives