Part Details for 5962-8984102LA by QP Semiconductor
Overview of 5962-8984102LA by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8984102LA
5962-8984102LA CAD Models
5962-8984102LA Part Data Attributes
|
5962-8984102LA
QP Semiconductor
Buy Now
|
Compare Parts:
5962-8984102LA
QP Semiconductor
EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 31.2 MHz | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8984102LA
This table gives cross-reference parts and alternative options found for 5962-8984102LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8984102LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GAL22V10B-20LPI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 20ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | 5962-8984102LA vs GAL22V10B-20LPI |
GAL22V10-20LP | Lattice Semiconductor Corporation | Check for Price | EE PLD, 20ns, PAL-Type, CMOS, PDIP24, SKINNY, PLASTIC, DIP-24 | 5962-8984102LA vs GAL22V10-20LP |
GAL22V10-20LJI | Texas Instruments | Check for Price | EE PLD, 20ns, CDIP24, CERAMIC, DIP-24 | 5962-8984102LA vs GAL22V10-20LJI |
GAL22V10-20LJM | National Semiconductor Corporation | Check for Price | IC EE PLD, 20 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | 5962-8984102LA vs GAL22V10-20LJM |
GAL22V10B-20LD/883 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | 5962-8984102LA vs GAL22V10B-20LD/883 |
PALCE22V10H-20E4/BLA | AMD | Check for Price | EE PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | 5962-8984102LA vs PALCE22V10H-20E4/BLA |
PALCE22V10H-20PI/4 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 20ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | 5962-8984102LA vs PALCE22V10H-20PI/4 |
5962-8984102LA | Teledyne e2v | Check for Price | EE PLD, 20ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 | 5962-8984102LA vs 5962-8984102LA |
GAL22V10D-20LPNI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 20ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | 5962-8984102LA vs GAL22V10D-20LPNI |
5962-8984102LX | QP Semiconductor | Check for Price | EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | 5962-8984102LA vs 5962-8984102LX |