5962-8984101LX vs PALCE22V10H-25JI/4 feature comparison

5962-8984101LX Cypress Semiconductor

Buy Now

PALCE22V10H-25JI/4 Lattice Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code DIP QLCC
Package Description DIP, PLASTIC, LCC-28
Pin Count 24 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PAL WITH MACROCELLS; 10 MACROCELLS 10 MACROCELLS, 1 EXTERNAL CLOCK, SHARED INPUT/CLOCK, VARIABLE PRODUCT TERMS
Clock Frequency-Max 22 MHz 33.3 MHz
JESD-30 Code R-GDIP-T24 S-PQCC-J28
JESD-609 Code e0 e0
Length 31.9405 mm 11.5062 mm
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Terminals 24 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 30 ns 25 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 4.572 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 11.5062 mm
Base Number Matches 1 1
Rohs Code No
Samacsys Manufacturer Lattice Semiconductor
Architecture PAL-TYPE
Moisture Sensitivity Level 1
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Package Equivalence Code LDCC28,.5SQ
Peak Reflow Temperature (Cel) 225
Time@Peak Reflow Temperature-Max (s) 30

Compare 5962-8984101LX with alternatives

Compare PALCE22V10H-25JI/4 with alternatives