5962-89839072B vs ATF16V8B-10NM feature comparison

5962-89839072B Lattice Semiconductor Corporation

Buy Now Datasheet

ATF16V8B-10NM Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP ATMEL CORP
Part Package Code QLCC QLCC
Package Description QCCN, QCCN, LCC20,.46SQ
Pin Count 20 20
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1 EXTERNAL CLOCK; REGISTER PRELOAD 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max 76.9 MHz 68 MHz
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0 e0
Length 8.89 mm 8.89 mm
Number of Dedicated Inputs 8 8
Number of I/O Lines 8 8
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8 DEDICATED INPUTS, 8 I/O 8 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD FLASH PLD
Propagation Delay 9 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2606 mm 2.54 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 1 1
Rohs Code No
Architecture PAL-TYPE
Number of Inputs 18
Number of Outputs 8
Number of Product Terms 64
Package Equivalence Code LCC20,.46SQ

Compare 5962-89839072B with alternatives

Compare ATF16V8B-10NM with alternatives