5962-8981501LX
vs
CY7C245A-18WMB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
DIP, DIP24,.3
0.300 INCH, WINDOWED, HERMATIC SEALED, CERDIP-24
Pin Count
24
24
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
25 ns
12 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
R-GDIP-T24
Memory Density
16384 bit
16384 bit
Memory IC Type
UVPROM
UVPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
24
24
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
2KX8
2KX8
Output Characteristics
REGISTERED
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
WDIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
12.5 V
Qualification Status
Not Qualified
COMMERCIAL
Screening Level
38535Q/M;38534H;883B
MIL-STD-883
Standby Current-Max
0.12 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
3
Pbfree Code
No
Rohs Code
No
Additional Feature
PROGRAMMABLE SYNCHRONOUS OR ASYNCHRONOUS OUTPUT ENABLE; PROGRAMMABLE ASYNCHRONOUS REGISTERS
JESD-609 Code
e0
Length
31.877 mm
Moisture Sensitivity Level
NOT APPLICABLE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Seated Height-Max
5.08 mm
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
Compare 5962-8981501LX with alternatives