5962-8980501CA
vs
LM2917M-8EP
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP-14
SOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
RMS TO DC CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-CDIP-T14
R-PDSO-G8
JESD-609 Code
e0
Length
17.78 mm
4.902 mm
Linearity Error-Max (EL)
0.02%
1%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-15 V
Number of Functions
1
1
Number of Terminals
14
8
Operating Frequency-Max
0.09 MHz
0.00002 MHz
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Positive Input Voltage-Max
7 V
10.5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max
18 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
15 V
12 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Error-Max
0.5%
Width
7.62 mm
3.9 mm
Base Number Matches
3
2
Part Package Code
SOIC
Pin Count
8
Seated Height-Max
1.753 mm
Compare 5962-8980501CA with alternatives
Compare LM2917M-8EP with alternatives