LM2917M-8EP
vs
LM2917M-8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
0.150 INCH, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.902 mm
4.9 mm
Linearity Error-Max (EL)
1%
1%
Number of Functions
1
1
Number of Terminals
8
8
Operating Frequency-Max
0.00002 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SO8(UNSPEC)
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Positive Input Voltage-Max
10.5 V
10.5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.753 mm
1.75 mm
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Rohs Code
No
ECCN Code
EAR99
JESD-609 Code
e0
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
235
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
30
Compare LM2917M-8EP with alternatives
Compare LM2917M-8 with alternatives