5962-8969606ZC vs P4C187L-15LI feature comparison

5962-8969606ZC Pyramid Semiconductor Corporation

Buy Now

P4C187L-15LI Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP PYRAMID SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description QCCN, 0.290 X 0.490 INCH, LCC-18
Pin Count 22 18
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
JESD-30 Code R-XQCC-N22 R-XQCC-N22
JESD-609 Code e0
Length 12.24 mm 12.466 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 22 22
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 64KX1 64KX1
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 3.05 mm 2.032 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 7.43 mm 7.366 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 0.17 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-8969606ZC with alternatives

Compare P4C187L-15LI with alternatives