5962-8964301XA vs LH0032G/883B feature comparison

5962-8964301XA Harris Semiconductor

Buy Now

LH0032G/883B Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Package Description , QIP, QUAD12,.4SQ
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 35 µA
Common-mode Reject Ratio-Nom 70 dB 60 dB
Input Offset Voltage-Max 10000 µV 10000 µV
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -17.5 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 250 V/us
Supply Voltage Limit-Max 17.5 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 40000 70000
Base Number Matches 1 1
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.001 µA
Frequency Compensation NO
JESD-30 Code O-MBCY-W12
Low-Offset NO
Number of Terminals 12
Package Code QIP
Package Equivalence Code QUAD12,.4SQ
Package Shape ROUND
Screening Level MIL-STD-883 Class B
Slew Rate-Min 350 V/us
Supply Current-Max 20 mA
Terminal Pitch 2.54 mm
Voltage Gain-Min 710
Wideband YES

Compare 5962-8964301XA with alternatives

Compare LH0032G/883B with alternatives