5962-8963601GC vs 5962-9081201MGX feature comparison

5962-8963601GC Intersil Corporation

Buy Now Datasheet

5962-9081201MGX Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY
Package Description , CAN8,.2 ,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 7 µA 7 µA
Bias Current-Max (IIB) @25C 7 µA
Input Offset Voltage-Max 20000 µV 50000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e4
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Min 0.1 A
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Slew Rate-Min 1000 V/us
Slew Rate-Nom 1300 V/us 1200 V/us
Supply Current-Max 10 mA
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 4 1
Bandwidth (3dB)-Nom 50 MHz

Compare 5962-8963601GC with alternatives

Compare 5962-9081201MGX with alternatives