5962-8963601GC vs 7801301XX feature comparison

5962-8963601GC Harris Semiconductor

Buy Now Datasheet

7801301XX CRYSTALONICS Inc

Buy Now
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer HARRIS SEMICONDUCTOR CRYSTALONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 7 µA
Input Offset Voltage-Max 20000 µV 30000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e4
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -12 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Min 0.1 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 1000 V/us
Slew Rate-Nom 1300 V/us 200 V/us
Supply Current-Max 10 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 12 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 4 8
Part Package Code BCY
Pin Count 8

Compare 7801301XX with alternatives