5962-8962001PA vs MAX4395EUD+T feature comparison

5962-8962001PA Harris Semiconductor

Buy Now Datasheet

MAX4395EUD+T Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 105000 kHz
Consumer IC Type VIDEO AMPLIFIER
JESD-30 Code S-CQCC-N20 R-PDSO-G14
JESD-609 Code e0 e3
Number of Channels 1
Number of Functions 1 1
Number of Terminals 20 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN TSSOP
Package Equivalence Code LCC20(UNSPEC)
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Current-Max 10 mA
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 5 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Position QUAD DUAL
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 14
Amplifier Type OPERATIONAL AMPLIFIER
Length 5 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Compare MAX4395EUD+T with alternatives