MAX4395EUD+T
vs
5962-9169301MCC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
COMLINEAR CORP
Part Package Code
TSSOP
Package Description
TSSOP,
DIP,
Pin Count
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
JESD-30 Code
R-PDSO-G14
R-GDIP-T14
JESD-609 Code
e3
e0
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
14
14
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
TSSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
NO
Technology
BICMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Base Number Matches
2
2
Consumer IC Type
VIDEO AMPLIFIER
Number of Channels
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
5 V
Compare MAX4395EUD+T with alternatives
Compare 5962-9169301MCC with alternatives