5962-8959836VZX
vs
QP7C1009B-35DMB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEMIC SEMICONDUCTORS
TELEDYNE E2V (UK) LTD
Package Description
DIP,
,
Reach Compliance Code
unknown
compliant
Access Time-Max
35 ns
35 ns
JESD-30 Code
R-XDIP-T32
R-GDIP-T32
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX8
128KX8
Package Body Material
UNSPECIFIED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-STD-883 Class C
Seated Height-Max
5.89 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
7.62 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.32.00.41
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
Length
42.2275 mm
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
YES
Package Equivalence Code
DIP32,.3
Standby Voltage-Min
4.5 V
Compare 5962-8959836VZX with alternatives
Compare QP7C1009B-35DMB with alternatives