Part Details for QP7C1009B-35DMB by Teledyne e2v
Overview of QP7C1009B-35DMB by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QP7C1009B-35DMB
QP7C1009B-35DMB CAD Models
QP7C1009B-35DMB Part Data Attributes
|
QP7C1009B-35DMB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
QP7C1009B-35DMB
Teledyne e2v
SRAM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
Length | 42.2275 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 4.5 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for QP7C1009B-35DMB
This table gives cross-reference parts and alternative options found for QP7C1009B-35DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QP7C1009B-35DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959836MZC | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | Atmel Corporation | QP7C1009B-35DMB vs 5962-8959836MZC |
5962-8959836MZB | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERDIP-32 | Cypress Semiconductor | QP7C1009B-35DMB vs 5962-8959836MZB |
5962-8959836MZA | IC 128K X 8 STANDARD SRAM, 35 ns, CDIP32, Static RAM | National Semiconductor Corporation | QP7C1009B-35DMB vs 5962-8959836MZA |
5962-8959836MZA | 128KX8 STANDARD SRAM, 35ns, CDIP32 | Texas Instruments | QP7C1009B-35DMB vs 5962-8959836MZA |
5962-8959836MZC | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, | LOGIC Devices Inc | QP7C1009B-35DMB vs 5962-8959836MZC |
5962-8959836MZA | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | Micross Components | QP7C1009B-35DMB vs 5962-8959836MZA |
5962-8959836MZX | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, | LOGIC Devices Inc | QP7C1009B-35DMB vs 5962-8959836MZX |
EDI88130CS35TM | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | QP7C1009B-35DMB vs EDI88130CS35TM |
5962-8959836MZA | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | Temic Semiconductors | QP7C1009B-35DMB vs 5962-8959836MZA |
FT61024-35C4M | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | QP7C1009B-35DMB vs FT61024-35C4M |