5962-8959836VZA vs P4C1024-35C4MB feature comparison

5962-8959836VZA Temic Semiconductors

Buy Now

P4C1024-35C4MB Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEMIC SEMICONDUCTORS PYRAMID SEMICONDUCTOR CORP
Package Description DIP, DIP,
Reach Compliance Code unknown compliant
Access Time-Max 35 ns 35 ns
JESD-30 Code R-XDIP-T32 R-CDIP-T32
JESD-609 Code e0 e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-STD-883 Class B
Seated Height-Max 5.89 mm 5.8928 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 32
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
I/O Type COMMON
Length 43.18 mm
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code DIP32,.4
Standby Current-Max 0.017 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.1 mA

Compare 5962-8959836VZA with alternatives

Compare P4C1024-35C4MB with alternatives