5962-8959836VZA
Temic Semiconductors
Description: Standard SRAM, 128KX8, 35ns, CMOS, DIP-32

Overview of 5962-8959836VZA by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8959836VZA by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8959836VZA by Temic Semiconductors

5962-8959836VZA
Temic Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Package Description
DIP,
Reach Compliance Code
unknown
Access Time-Max
35 ns
JESD-30 Code
R-XDIP-T32
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
5.89 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. 5962-8959836VZA
    Temic Semiconductors
    Standard SRAM, 128KX8, 35ns, CMOS, DIP-32
    VS

Alternate Parts for 5962-8959836VZA

This table gives cross-reference parts and alternative options found for 5962-8959836VZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959836VZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8959836MZX Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, Cypress Semiconductor 5962-8959836VZA vs 5962-8959836MZX
5962-8959836MZA Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, LOGIC Devices Inc 5962-8959836VZA vs 5962-8959836MZA
5962-8959836VZX Standard SRAM, 128KX8, 35ns, CMOS, DIP-32 Atmel Corporation 5962-8959836VZA vs 5962-8959836VZX
5962-8959836MZC Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Atmel Corporation 5962-8959836VZA vs 5962-8959836MZC
EDI88130CS35TM Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, DIP-32 Mercury Systems Inc 5962-8959836VZA vs EDI88130CS35TM
5962-8959836MZX Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Temic Semiconductors 5962-8959836VZA vs 5962-8959836MZX
5962-8959836MZA 128KX8 STANDARD SRAM, 35ns, CDIP32 Texas Instruments 5962-8959836VZA vs 5962-8959836MZA
5962-8959836MZX Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, Teledyne e2v 5962-8959836VZA vs 5962-8959836MZX
5962-8959836MZC Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components 5962-8959836VZA vs 5962-8959836MZC
5962-8959819VZA Standard SRAM, 128KX8, 35ns, CMOS, DIP-32 Temic Semiconductors 5962-8959836VZA vs 5962-8959819VZA
Part Number Description Manufacturer Compare
EDI88130CS20LB Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, LCC-32 Mercury Systems Inc 5962-8959836VZA vs EDI88130CS20LB
MT5C1009EC-35LE/IT Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components 5962-8959836VZA vs MT5C1009EC-35LE/IT
MT5LC1008DJ-35LPXT Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc 5962-8959836VZA vs MT5LC1008DJ-35LPXT
EDI88130PS20MC Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, Electronic Designs Inc 5962-8959836VZA vs EDI88130PS20MC
WMS128K8C-35FEME Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, FP-32 White Electronic Designs Corp 5962-8959836VZA vs WMS128K8C-35FEME
5962-8959829MYA Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, White Microelectronics 5962-8959836VZA vs 5962-8959829MYA
IDT71V124HSA20TYGI Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 Integrated Device Technology Inc 5962-8959836VZA vs IDT71V124HSA20TYGI
5962-8959811M7X Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components 5962-8959836VZA vs 5962-8959811M7X
AS7C31025A-20TJC Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 Alliance Semiconductor Corporation 5962-8959836VZA vs AS7C31025A-20TJC
EDI88130LPS35FI Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, FP-32 White Microelectronics 5962-8959836VZA vs EDI88130LPS35FI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8959836VZA by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8959836VZA by Temic Semiconductors

Select Manufacturer
Which Manufacturer of 5962-8959836VZA would you like to use for your alert(s)?
  • Please alert me when 5962-8959836VZA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8959836VZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8959836VZA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8959836VZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8959836VZA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8959836VZA by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: