5962-8959834MXA vs FT61024-55C6M feature comparison

5962-8959834MXA Mercury Systems Inc

Buy Now Datasheet

FT61024-55C6M Force Technologies Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MERCURY SYSTEMS INC FORCE TECHNOLOGIES LTD
Package Description DIP, DIP,
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
JESD-30 Code R-GDIP-T32 R-CDIP-T32
Length 40.64 mm 42.672 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class B (Modified)
Seated Height-Max 3.937 mm 5.588 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm 15.24 mm
Base Number Matches 1 2
Part Package Code DIP
Pin Count 32
Additional Feature LG-MAX
Supply Current-Max 0.125 mA

Compare 5962-8959834MXA with alternatives

Compare FT61024-55C6M with alternatives