Part Details for 5962-8959834MXA by Mercury Systems Inc
Overview of 5962-8959834MXA by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8959834MXA
5962-8959834MXA CAD Models
5962-8959834MXA Part Data Attributes
|
5962-8959834MXA
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8959834MXA
Mercury Systems Inc
Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-GDIP-T32 | |
Length | 40.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for 5962-8959834MXA
This table gives cross-reference parts and alternative options found for 5962-8959834MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959834MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSM8128SMB-55 | Mosaic Semiconductor Inc | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32 | 5962-8959834MXA vs MSM8128SMB-55 |
EDI88130CS55CI | White Microelectronics | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | 5962-8959834MXA vs EDI88130CS55CI |
P4C1024-55C6M | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | 5962-8959834MXA vs P4C1024-55C6M |
EDI88130LPS55CB | Mercury Systems Inc | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | 5962-8959834MXA vs EDI88130LPS55CB |
5962-8959834MXX | White Microelectronics | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, | 5962-8959834MXA vs 5962-8959834MXX |
MT5C1008CW-55LE/883C | Micross Components | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | 5962-8959834MXA vs MT5C1008CW-55LE/883C |
5962-8959817MXA | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, | 5962-8959834MXA vs 5962-8959817MXA |
EDI88130CS55CB | Mercury Systems Inc | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, DIP-32 | 5962-8959834MXA vs EDI88130CS55CB |
5962-8959834MXX | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, | 5962-8959834MXA vs 5962-8959834MXX |