5962-8958101GX vs 5962-8958101VPA feature comparison

5962-8958101GX Precision Monolithics Inc

Buy Now

5962-8958101VPA Analog Devices Inc

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC ANALOG DEVICES INC
Package Description METAL CAN, 8PIN DIP, DIP8,.3
Reach Compliance Code unknown unknown
kg CO2e/kg 8.54 8.54
Average Weight (mg) 1023 569.675
CO2e (mg) 8736.42 4865.024
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W8 R-GDIP-T8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 10.03 V 10.03 V
Output Voltage-Min 9.97 V 9.97 V
Output Voltage-Nom 10 V 10 V
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Code TO-99 DIP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup) 33 V 33 V
Supply Voltage-Min (Vsup) 13 V 13 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 8.5 ppm/°C 8.5 ppm/°C
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output YES YES
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
parentfamilyid 2998903
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Qualifications Space
Package Equivalence Code DIP8,.3
Terminal Pitch 2.54 mm
Voltage Tolerance-Max 0.3%

Compare 5962-8958101GX with alternatives

Compare 5962-8958101VPA with alternatives