5962-8957002KPA
vs
HCPL-540K
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM INC
|
Package Description |
HERMETIC SEALED, CERAMIC, DIP-8
|
DIP-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
CMOS COMPATIBLE, HIGH RELIABILITY
|
CMOS COMPATIBLE, HIGH RELIABILITY
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
40 MBps
|
40 MBps
|
Forward Current-Max |
0.01 A
|
0.01 A
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.025 A
|
0.025 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.2 W
|
0.2 W
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5.25 V
|
5.25 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
7
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
NICKEL GOLD
|
|
|
|
Compare 5962-8957002KPA with alternatives
Compare HCPL-540K with alternatives