Part Details for HCPL-540K by Broadcom Limited
Overview of HCPL-540K by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HCTS540KMSR | Renesas Electronics Corporation | CMOS Inverting Octal Buffer/Line Driver, Three-State |
Price & Stock for HCPL-540K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-540K-ND
|
DigiKey | OPTOISO 1.5KV TRI-STATE 8DIP Min Qty: 6 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$623.1267 | Buy Now |
DISTI #
HCPL-540K
|
Avnet Americas | Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin CDIP - Rail/Tube (Alt: HCPL-540K) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tube | 0 |
|
$579.4552 / $681.7120 | Buy Now |
DISTI #
630-HCPL-540K
|
Mouser Electronics | High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed RoHS: Compliant | 0 |
|
$623.1200 | Order Now |
DISTI #
HCPL-540K
|
EBV Elektronik | (Alt: HCPL-540K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 62 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-540K
HCPL-540K CAD Models
HCPL-540K Part Data Attributes
|
HCPL-540K
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-540K
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Data Rate-Nom | 40 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5.25 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for HCPL-540K
This table gives cross-reference parts and alternative options found for HCPL-540K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-540K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-540K#200 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, DIP-8 | Broadcom Limited | HCPL-540K vs HCPL-540K#200 |
5962-8957002KPA | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, DIP-8 | Broadcom Limited | HCPL-540K vs 5962-8957002KPA |
5962-8957002KPC | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, DIP-8 | Broadcom Limited | HCPL-540K vs 5962-8957002KPC |