5962-8957001XA
vs
5962-8957001XX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Package Description
SURFACE MOUNT, HERMETIC SEALED, CERAMIC, DIP-8
SURFACE MOUNT, HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
CMOS COMPATIBLE, HIGH RELIABILITY
CMOS COMPATIBLE, HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Data Rate-Nom
40 MBps
40 MBps
Forward Current-Max
0.01 A
0.01 A
Isolation Voltage-Max
1500 V
1500 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.025 A
0.025 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.2 W
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5.25 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
1
1
Compare 5962-8957001XA with alternatives
Compare 5962-8957001XX with alternatives