Part Details for 5962-8957001XA by Avago Technologies
Overview of 5962-8957001XA by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8957001XA
5962-8957001XA CAD Models
5962-8957001XA Part Data Attributes
|
5962-8957001XA
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
5962-8957001XA
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40Mbps, SURFACE MOUNT, HERMETIC SEALED, CERAMIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SURFACE MOUNT, HERMETIC SEALED, CERAMIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Data Rate-Nom | 40 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5.25 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 5962-8957001XA
This table gives cross-reference parts and alternative options found for 5962-8957001XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8957001XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-5401#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40Mbps, SURFACE MOUNT, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | 5962-8957001XA vs HCPL-5401#300 |
HCPL-5400#300 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | 5962-8957001XA vs HCPL-5400#300 |
5962-8957001XA | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | 5962-8957001XA vs 5962-8957001XA |
HCPL-5401#300 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, SURFACE MOUNT, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | 5962-8957001XA vs HCPL-5401#300 |
HCPL-5400#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40Mbps, SURFACE MOUNT, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | 5962-8957001XA vs HCPL-5400#300 |
5962-8957001XX | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40Mbps, SURFACE MOUNT, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | 5962-8957001XA vs 5962-8957001XX |
HCPL-5401#300 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, DIP-8 | Broadcom Limited | 5962-8957001XA vs HCPL-5401#300 |
5962-8957001XA | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, DIP-8 | Broadcom Limited | 5962-8957001XA vs 5962-8957001XA |
5962-8957001XA | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, HERMETIC SEALED, GULLWING, DIP-8 | Agilent Technologies Inc | 5962-8957001XA vs 5962-8957001XA |
5962-8957001XX | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, SURFACE MOUNT, HERMETIC SEALED, CERAMIC, DIP-8 | Broadcom Limited | 5962-8957001XA vs 5962-8957001XX |