5962-8953606XA vs IDT7202LA20TD feature comparison

5962-8953606XA LOGIC Devices Inc

Buy Now

IDT7202LA20TD Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LOGIC DEVICES INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description DIP-28 CERAMIC, DIP-28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 20 ns 20 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 30 ns 30 ns
JESD-30 Code R-GDIP-T28 R-GDIP-T28
JESD-609 Code e0 e0
Length 37.211 mm 37.1475 mm
Memory Density 9216 bit 9216 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 1KX9 1KX9
Output Enable NO NO
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 0.14 mA 0.125 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 7.62 mm
Base Number Matches 4 2
Rohs Code No
Part Package Code DIP
Pin Count 28
Clock Frequency-Max (fCLK) 33.3 MHz
Output Characteristics 3-STATE
Package Equivalence Code DIP28,.3
Standby Current-Max 0.0005 A

Compare 5962-8953606XA with alternatives

Compare IDT7202LA20TD with alternatives