Part Details for 5962-8953606XA by LOGIC Devices Inc
Overview of 5962-8953606XA by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8953606XA | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-8953606XA
5962-8953606XA CAD Models
5962-8953606XA Part Data Attributes
|
5962-8953606XA
LOGIC Devices Inc
Buy Now
|
Compare Parts:
5962-8953606XA
LOGIC Devices Inc
FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 30 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.211 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-8953606XA
This table gives cross-reference parts and alternative options found for 5962-8953606XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8953606XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7202LA20PG | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | 5962-8953606XA vs IDT7202LA20PG |
QS7202-20P | Rochester Electronics LLC | Check for Price | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDIP28, | 5962-8953606XA vs QS7202-20P |
IDT7202LA20TD | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | 5962-8953606XA vs IDT7202LA20TD |
7202LA20TC | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28 | 5962-8953606XA vs 7202LA20TC |
7202LA20TCB | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28 | 5962-8953606XA vs 7202LA20TCB |
L8C202CM20 | LOGIC Devices Inc | Check for Price | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | 5962-8953606XA vs L8C202CM20 |
5962-8953606YA | LOGIC Devices Inc | Check for Price | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28 | 5962-8953606XA vs 5962-8953606YA |
7202LA20DB8 | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28 | 5962-8953606XA vs 7202LA20DB8 |