5962-8953402MXX vs TS68882VF20 feature comparison

5962-8953402MXX Intel Corporation

Buy Now

TS68882VF20 Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP TELEDYNE E2V (UK) LTD
Part Package Code PGA QFP
Package Description PGA, CERAMIC, QFP-68
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5
Boundary Scan NO NO
Clock Frequency-Max 20 MHz 20 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P68 S-CQFP-G68
Number of Terminals 68 68
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA QFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form PIN/PEG GULL WING
Terminal Position PERPENDICULAR QUAD
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 5
Rohs Code No
Length 24.13 mm
Package Equivalence Code QFP68,1.1SQ,50
Seated Height-Max 3.43 mm
Supply Current-Max 136 mA
Terminal Pitch 1.27 mm
Width 24.13 mm

Compare 5962-8953402MXX with alternatives

Compare TS68882VF20 with alternatives