5962-8953402MXX vs 5962-8953401MYA feature comparison

5962-8953402MXX Intel Corporation

Buy Now

5962-8953401MYA Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP DEFENSE LOGISTICS AGENCY
Part Package Code PGA
Package Description PGA,
Pin Count 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
Address Bus Width
Boundary Scan NO NO
Clock Frequency-Max 20 MHz 16 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P68
Number of Terminals 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA QFF
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-PRF-38535
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG FLAT
Terminal Position PERPENDICULAR QUAD
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 2
JESD-609 Code e0
Length 24.08 mm
Seated Height-Max 2.92 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 24.08 mm

Compare 5962-8953402MXX with alternatives

Compare 5962-8953401MYA with alternatives