5962-8946304XA vs MC68882FN33AR2 feature comparison

5962-8946304XA Thales Group

Buy Now Datasheet

MC68882FN33AR2 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Part Package Code PGA LCC
Package Description , PLASTIC, LCC-68
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 5
Barrel Shifter YES YES
Boundary Scan NO NO
Clock Frequency-Max 33.33 MHz 33.33 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P68 S-PQCC-J68
JESD-609 Code e0 e0
Length 26.92 mm 24.2062 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA QCCJ
Package Equivalence Code PGA68,10X10 LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 4.82 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS HCMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 26.92 mm 24.2062 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 1
Rohs Code No
Bus Compatibility MC68882
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 220
Time@Peak Reflow Temperature-Max (s) 30

Compare 5962-8946304XA with alternatives

Compare MC68882FN33AR2 with alternatives