MC68882FN33AR2 vs 5962-8946304YC feature comparison

MC68882FN33AR2 Freescale Semiconductor

Buy Now Datasheet

5962-8946304YC e2v technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC TELEDYNE E2V (UK) LTD
Part Package Code LCC QFP
Package Description PLASTIC, LCC-68 QFP, QFP68,1.1SQ,50
Pin Count 68 68
Reach Compliance Code unknown compliant
ECCN Code 3A991 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 5
Barrel Shifter YES YES
Boundary Scan NO NO
Bus Compatibility MC68882
Clock Frequency-Max 33.33 MHz 33.33 MHz
External Data Bus Width 32 32
JESD-30 Code S-PQCC-J68 S-CQFP-G68
JESD-609 Code e0 e4
Length 24.2062 mm 24.13 mm
Moisture Sensitivity Level 3
Number of Terminals 68 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QFP
Package Equivalence Code LDCC68,1.0SQ QFP68,1.1SQ,50
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified Qualified
Seated Height-Max 4.57 mm 3.43 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Gold (Au)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 24.2062 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 4 6
Screening Level MIL-STD-883 Class B; MIL-PRF-38535
Supply Current-Max 150 mA

Compare MC68882FN33AR2 with alternatives

Compare 5962-8946304YC with alternatives