5962-8944902XX
vs
TS68882MR25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
E2V TECHNOLOGIES PLC
Part Package Code
QFP
PGA
Package Description
QFF,
PGA, PGA68,10X10
Pin Count
68
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
5
Boundary Scan
NO
NO
Clock Frequency-Max
12 MHz
25 MHz
External Data Bus Width
16
32
JESD-30 Code
S-CQFP-F68
S-CPGA-P68
Length
24.08 mm
26.92 mm
Number of Terminals
68
68
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
PGA
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883 Class B
Seated Height-Max
2.69 mm
4.184 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
PERPENDICULAR
Width
24.08 mm
26.92 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
1
6
Rohs Code
No
Package Equivalence Code
PGA68,10X10
Supply Current-Max
136 mA
Compare 5962-8944902XX with alternatives
Compare TS68882MR25 with alternatives