5962-8876601LX
vs
MX7245JN-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP,
Pin Count
24
24
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.2
12.2
Average Weight (mg)
5781.95
5781.95
CO2e (mg)
70539.791
70539.791
Category CO2 Kg
12.2
12.2
Compliance Temperature Grade
Military: -55C to +125C
Commercial: +0C to +70C
Candidate List Date
2017-07-07
2014-06-16
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
CMRT V2.03a
Analog Output Voltage-Max
5 V
5 V
Analog Output Voltage-Min
-5 V
-5 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-GDIP-T24
R-PDIP-T24
Linearity Error-Max (EL)
0.0244%
0.0244%
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Length
30.545 mm
Seated Height-Max
4.572 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 5962-8876601LX with alternatives
Compare MX7245JN-T with alternatives