5962-8876401LA
vs
MX7824KN+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP24,.3
|
DIP, DIP24,.3
|
Pin Count |
24
|
24
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
5 V
|
5.25 V
|
Analog Input Voltage-Min |
|
|
Conversion Time-Max |
2.8 µs
|
2.4 µs
|
Converter Type |
ADC, FLASH METHOD
|
ADC, FLASH METHOD
|
JESD-30 Code |
R-GDIP-T24
|
R-PDIP-T24
|
JESD-609 Code |
e0
|
e3
|
Linearity Error-Max (EL) |
0.3906%
|
|
Number of Analog In Channels |
4
|
4
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Bit Code |
BINARY, COMPLEMENTARY OFFSET BINARY
|
COMPLEMENTARY OFFSET BINARY
|
Output Format |
PARALLEL, 8 BITS
|
PARALLEL, 8 BITS
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.3
|
DIP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Qualified
|
Not Qualified
|
Sample and Hold / Track and Hold |
TRACK
|
TRACK
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
5.72 mm
|
5.08 mm
|
Supply Current-Max |
20 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
1
|
3
|
Length |
|
31.75 mm
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 5962-8876401LA with alternatives
Compare MX7824KN+ with alternatives