5962-8874801UA vs MC7915BT feature comparison

5962-8874801UA Linfinity Microelectronics

Buy Now

MC7915BT Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINFINITY MICROELECTRONICS MOTOROLA INC
Reach Compliance Code unknown unknown
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2.5 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V 35 V
Input Voltage-Min 17.5 V
JESD-30 Code R-CSFM-P3 R-PSFM-T3
JESD-609 Code e0 e0
Line Regulation-Max 0.05%
Load Regulation-Max 0.075%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.5 A 1 A
Output Voltage1-Max 15.75 V 15.6 V
Output Voltage1-Min 14.25 V 14.4 V
Output Voltage1-Nom 15 V 15 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SFM TO-220
Package Equivalence Code SIP3,.1ISO-TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3% 4%
Base Number Matches 1 1
Part Package Code SFM
Package Description TO-220, SIP3,.1TB
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Terminal Pitch 2.54 mm

Compare 5962-8874801UA with alternatives

Compare MC7915BT with alternatives