5962-8874701UX vs LM7912GR1 feature comparison

5962-8874701UX Spectrum Microwave

Buy Now

LM7912GR1 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FILM MICROELECTRONICS INC TT ELECTRONICS PLC
Package Description , TO-257,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3 R-MSFM-P3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SFM TO-257
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Rohs Code Yes
Input Voltage-Max 30 V
Input Voltage-Min 14.5 V
JESD-609 Code e1
Load Regulation-Max 0.06%
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 12.48 V
Output Voltage1-Min 11.52 V
Terminal Finish TIN SILVER COPPER
Voltage Tolerance-Max 4%

Compare 5962-8874701UX with alternatives

Compare LM7912GR1 with alternatives