5962-8874701UX
vs
KA7912CT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
1.5 A
1 A
Output Voltage1-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
10
1
Part Package Code
SFM
Pin Count
3
Input Voltage-Max
30 V
Input Voltage-Min
14.5 V
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Voltage1-Max
12.6 V
Output Voltage1-Min
11.4 V
Voltage Tolerance-Max
5%
Compare 5962-8874701UX with alternatives
Compare KA7912CT with alternatives