5962-8874701UX
vs
5962-8874701UA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SOLITRON DEVICES INC
TT ELECTRONICS PLC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PSFM-T3
R-XSFM-P3
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
1.5 A
1 A
Output Voltage1-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SFM
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Input Voltage-Max
27 V
Input Voltage-Min
14.5 V
JESD-609 Code
e0
Operating Temperature TJ-Max
150 °C
Output Voltage1-Max
12.36 V
Output Voltage1-Min
11.64 V
Screening Level
MIL-PRF-38535
Terminal Finish
TIN LEAD
Compare 5962-8874701UX with alternatives
Compare 5962-8874701UA with alternatives