5962-8874701UA
vs
FM905S7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
UNITRODE CORP
FILM MICROELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
JESD-30 Code
R-PSFM-T3
R-XSFM-T3
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Nom
12 V
5 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SFM
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
9
1
Part Package Code
TO-257
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
20 V
Input Voltage-Min
7.5 V
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Voltage1-Max
5.15 V
Output Voltage1-Min
4.85 V
Voltage Tolerance-Max
3%
Compare 5962-8874701UA with alternatives
Compare FM905S7 with alternatives