5962-8874701UX
vs
SG7915K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
TO-257AA
TO-39
Package Description
,
, TO-204/-3
Pin Count
3
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
27 V
30 V
Input Voltage-Min
14.5 V
17.5 V
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
Number of Functions
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
12.36 V
15.6 V
Output Voltage1-Min
11.64 V
14.4 V
Output Voltage1-Nom
12 V
15 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SFM
BFM
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883
MIL-STD-883
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Adjustability
FIXED
Dropout Voltage1-Nom
2.3 V
Input Voltage Absolute-Max
40 V
JESD-609 Code
e0
Line Regulation-Max
0.15%
Load Regulation-Max
0.15%
Number of Outputs
1
Package Equivalence Code
TO-204/-3
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Voltage Tolerance-Max
5%
Compare 5962-8874701UX with alternatives
Compare SG7915K with alternatives