5962-8874701UC
vs
SG7905T/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
,
, CAN3/4,.2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PSFM-T3
O-MBCY-W3
JESD-609 Code
e4
e0
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
1.5 A
0.5 A
Output Voltage1-Nom
12 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SFM
BCY
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
GOLD
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
BOTTOM
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Adjustability
FIXED
Dropout Voltage1-Nom
2.3 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
Input Voltage-Min
7.5 V
Line Regulation-Max
0.05%
Load Regulation-Max
0.1%
Number of Outputs
1
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Voltage1-Max
5.2 V
Output Voltage1-Min
4.8 V
Package Equivalence Code
CAN3/4,.2
Screening Level
MIL-STD-883
Technology
BIPOLAR
Voltage Tolerance-Max
6%
Compare 5962-8874701UC with alternatives
Compare SG7905T/883B with alternatives