5962-8874701UA vs MC7912CT feature comparison

5962-8874701UA Spectrum Microwave

Buy Now

MC7912CT Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FILM MICROELECTRONICS INC SAMSUNG SEMICONDUCTOR INC
Part Package Code TO-257
Package Description , SIP3,.1ISO-TB
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.8 V 2.9 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 27 V 30 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code R-XSFM-P3 R-PSFM-T3
JESD-609 Code e0 e0
Line Regulation-Max 0.05% 0.24%
Load Regulation-Max 0.06% 0.24%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 12.36 V 12.6 V
Output Voltage1-Min 11.64 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SFM SFM
Package Equivalence Code SIP3,.1ISO-TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3% 5%
Base Number Matches 9 8
Terminal Pitch 2.54 mm

Compare 5962-8874701UA with alternatives

Compare MC7912CT with alternatives