5962-88744012A
vs
DS75113N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
ROCHESTER ELECTRONICS LLC
Package Description
CERAMIC, LCC-20
0.300 INCH, PLASTIC, DIP-16
Reach Compliance Code
unknown
unknown
kg CO2e/kg
11.7
11.7
Average Weight (mg)
356.15
1187.4
CO2e (mg)
4166.955
13892.58
Category CO2 Kg
11.7
11.7
Compliance Temperature Grade
Military: -55C to +125C
Qualifications
DLA
Differential Output
YES
YES
Driver Number of Bits
2
2
Input Characteristics
GATED
GATED
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
S-CQCC-N20
R-PDIP-T16
JESD-609 Code
e0
Number of Functions
2
1
Number of Terminals
20
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Equivalence Code
LCC20(UNSPEC)
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Qualified
COMMERCIAL
Screening Level
MIL-STD-883
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
NOT SPECIFIED
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
QUAD
DUAL
Transmit Delay-Max
20 ns
30 ns
Base Number Matches
2
3
Part Package Code
DIP
Pin Count
16
Additional Feature
1 SINGLE INPUT DRIVER; CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS
Length
21.755 mm
Seated Height-Max
5.08 mm
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 5962-88744012A with alternatives
Compare DS75113N with alternatives