5962-8873303YX vs CY7C510-75LMB feature comparison

5962-8873303YX Integrated Device Technology Inc

Buy Now

CY7C510-75LMB Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description QCCN, CERAMIC, LCC-68
Pin Count 68 68
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT
Boundary Scan NO NO
External Data Bus Width 16 16
JESD-30 Code S-XQCC-N68 S-CQCC-N68
Low Power Mode NO NO
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Data Bus Width 35 35
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches 3 1
Rohs Code No
Clock Frequency-Max 13.3 MHz
JESD-609 Code e0
Length 24.13 mm
Package Equivalence Code LCC68,.95SQ
Seated Height-Max 2.5654 mm
Supply Current-Max 110 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 24.13 mm

Compare 5962-8873303YX with alternatives

Compare CY7C510-75LMB with alternatives