5962-8873301ZX
vs
TMC2210G8V65
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
RAYTHEON SEMICONDUCTOR
Part Package Code
PGA
Package Description
PGA,
Pin Count
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT
2 X 16 BIT INPUT DATA BUS; OPTEMP SPECIFIED AS TC; ICC SPECIFIED @ 15MHZ
Boundary Scan
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-XPGA-P68
S-CPGA-P68
Low Power Mode
NO
YES
Number of Terminals
68
68
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Data Bus Width
35
19
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
38535Q/M;38534H;883B
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
PERPENDICULAR
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches
3
1
Rohs Code
No
Clock Frequency-Max
15.38 MHz
JESD-609 Code
e0
Package Equivalence Code
PGA68,11X11
Supply Current-Max
75 mA
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Compare 5962-8873301ZX with alternatives
Compare TMC2210G8V65 with alternatives