5962-8868908QA vs Z85C3010PEC feature comparison

5962-8868908QA Zilog Inc

Buy Now Datasheet

Z85C3010PEC IXYS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZILOG INC IXYS CORP
Part Package Code DIP DIP
Package Description DIP, PLASTIC, DIP-40
Pin Count 40 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 1
Boundary Scan NO NO
Clock Frequency-Max 8 MHz 10 MHz
Communication Protocol ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC
Data Encoding/Decoding Method NRZ; NRZI; BIPH-SPACE(FM0); BIPH-MARK(FM1); BIPH-LEVEL (MANCHESTER) NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max 12.5 MBps 0.5125 MBps
External Data Bus Width 8 8
JESD-30 Code R-GDIP-T40 R-PDIP-T40
JESD-609 Code e0 e0
Low Power Mode NO NO
Number of Serial I/Os 2 2
Number of Terminals 40 40
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature TWO MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; 10 X 19 FRAME STATUS FIFO
Bus Compatibility Z80
Length 52.325 mm
Number of DMA Channels
Number of I/O Lines
On Chip Data RAM Width
Package Equivalence Code DIP40,.6
Peak Reflow Temperature (Cel) 240
RAM (words) 0
Seated Height-Max 4.24 mm
Supply Current-Max 12 mA
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare 5962-8868908QA with alternatives

Compare Z85C3010PEC with alternatives