5962-8868908QA
vs
Z8523010PSG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ZILOG INC
ZILOG INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP40,.6
Pin Count
40
40
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Boundary Scan
NO
NO
Clock Frequency-Max
8 MHz
10 MHz
Communication Protocol
ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC
ASYNC, BIT; SYNC, HDLC; SYNC, SDLC; BISYNC
Data Encoding/Decoding Method
NRZ; NRZI; BIPH-SPACE(FM0); BIPH-MARK(FM1); BIPH-LEVEL (MANCHESTER)
NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
12.5 MBps
0.3125 MBps
External Data Bus Width
8
8
JESD-30 Code
R-GDIP-T40
R-PDIP-T40
JESD-609 Code
e0
e3
Low Power Mode
NO
NO
Number of Serial I/Os
2
2
Number of Terminals
40
40
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
3
2
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; 10 X 19 FRAME STATUS FIFO
Bus Compatibility
Z-BUS
Length
52.325 mm
Number of DMA Channels
Number of I/O Lines
On Chip Data RAM Width
Package Equivalence Code
DIP40,.6
RAM (words)
0
Seated Height-Max
4.24 mm
Supply Current-Max
12 mA
Terminal Pitch
2.54 mm
Width
15.24 mm
Compare 5962-8868908QA with alternatives
Compare Z8523010PSG with alternatives