5962-8866209UA
vs
5962-9461113HTA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
MICROSS COMPONENTS
Package Description
QCCN, LCC28,.35X.55
PGA, PGA66,11X11
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
35 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-CQCC-N28
S-CPGA-P66
JESD-609 Code
e0
e0
Length
13.97 mm
27.305 mm
Memory Density
262144 bit
16777216 bit
Memory IC Type
STANDARD SRAM
SRAM MODULE
Memory Width
8
32
Number of Functions
1
1
Number of Terminals
28
66
Number of Words
32768 words
524288 words
Number of Words Code
32000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
32KX8
512KX32
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
PGA
Package Equivalence Code
LCC28,.35X.55
PGA66,11X11
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-STD-883
Seated Height-Max
2.03 mm
4.5974 mm
Standby Current-Max
0.02 A
0.19 A
Standby Voltage-Min
4.5 V
4.5 V
Supply Current-Max
0.19 mA
0.57 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
PERPENDICULAR
Width
8.89 mm
27.305 mm
Base Number Matches
1
1
Part Package Code
PGA
Pin Count
66
Compare 5962-8866209UA with alternatives
Compare 5962-9461113HTA with alternatives