There are no models available for this part yet.
Overview of 5962-8866209UA by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8866209UA by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Teledyne e2v | STATIC RAM, 32K X 8, 12 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 5962-8866209UA by Teledyne e2v
Part Data Attributes for 5962-8866209UA by Teledyne e2v
5962-8866209UA
Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Package Description
|
QCCN, LCC28,.35X.55
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
12 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-CQCC-N28
|
JESD-609 Code
|
e0
|
Length
|
13.97 mm
|
Memory Density
|
262144 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
32KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC28,.35X.55
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
2.03 mm
|
Standby Current-Max
|
0.02 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
0.19 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.89 mm
|
Want to compare parts?
-
5962-8866209UATeledyne e2vStandard SRAM, 32KX8, 12ns, CMOS, CQCC28,VS
-
Alternate Parts for 5962-8866209UA
This table gives cross-reference parts and alternative options found for 5962-8866209UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866209UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2568EC-12L/883C | Standard SRAM, 32KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-8866209UA vs MT5C2568EC-12L/883C |
5962-8866209UX | Standard SRAM, 32KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | 5962-8866209UA vs 5962-8866209UX |
MT5C2568EC-12LE/883C | Standard SRAM, 32KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-8866209UA vs MT5C2568EC-12LE/883C |
MT5C2568EC-12/883C | Standard SRAM, 32KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-8866209UA vs MT5C2568EC-12/883C |
5962-8866209UA | Standard SRAM, 32KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-8866209UA vs 5962-8866209UA |
QP7C199-12LMB | Standard SRAM, 32KX8, 12ns, CMOS, CQCC28 | Teledyne e2v | 5962-8866209UA vs QP7C199-12LMB |
MT5C2568EC-12/IT | Standard SRAM, 32KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-8866209UA vs MT5C2568EC-12/IT |
5962-8866209UA | Standard SRAM, 32KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | 5962-8866209UA vs 5962-8866209UA |
5962-8866209UC | Standard SRAM, 32KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-8866209UA vs 5962-8866209UC |